Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NSC50198
NSC50198 - 1
NSC50198 - 2
NSC50198 - 3
Extended1/3
* Images are for reference only
NSC50198
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSC50198
JLCPCB Part #
C49449826
Package
TDFN-12(1.5x2.4)
Description
-40℃~+85℃ 125kHz 150mA 2.5V~4.8V Built-in oscillator、Integrated boost circuit TDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWXNSIC
PackageTDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~4.8V
Frequency125kHz
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply150mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. NSC50198
NSC50198

* Images are for reference only

NSC50198

Extended
Manufacturer

WXNSIC

MFR.Part #
NSC50198
JLCPCB Part #
C49449826
Package
TDFN-12(1.5x2.4)
Description
-40℃~+85℃ 125kHz 150mA 2.5V~4.8V Built-in oscillator、Integrated boost circuit TDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSC50198

* Images are for reference only

NSC50198
Extended
Manufacturer

WXNSIC

MFR.Part #
NSC50198
JLCPCB Part #
C49449826
Package
TDFN-12(1.5x2.4)
Description
-40℃~+85℃ 125kHz 150mA 2.5V~4.8V Built-in oscillator、Integrated boost circuit TDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSC50198 Specifications

NSC50198 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWXNSIC
PackageTDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~4.8V
Frequency125kHz
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply150mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSC50198. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSC50198 Schematic Symbol & PCB Footprint

The NSC50198 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.