Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. Hi6001
Hi6001 - 1
Hi6001 - 2
Hi6001 - 3
Hi6001 - 4
Extended1/4
* Images are for reference only
Hi6001
Attributes
Value
Manufacturer
Hichips
MFR.Part #
Hi6001
JLCPCB Part #
C4944975
Package
SSOP-10-EP-150mil
Description
-40℃~+125℃ 1 130kHz~1MHz 1A 2.7V~40V 3% Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM SSOP-10-EP-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHichips
PackageSSOP-10-EP-150mil
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching130kHz~1MHz
Voltage - Input(DC)2.7V~40V
Output Current1A
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. Hi6001
Hi6001

* Images are for reference only

Hi6001

Extended
Manufacturer

Hichips

MFR.Part #
Hi6001
JLCPCB Part #
C4944975
Package
SSOP-10-EP-150mil
Description
-40℃~+125℃ 1 130kHz~1MHz 1A 2.7V~40V 3% Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM SSOP-10-EP-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi6001

* Images are for reference only

Hi6001
Extended
Manufacturer

Hichips

MFR.Part #
Hi6001
JLCPCB Part #
C4944975
Package
SSOP-10-EP-150mil
Description
-40℃~+125℃ 1 130kHz~1MHz 1A 2.7V~40V 3% Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM SSOP-10-EP-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi6001 Specifications

Hi6001 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHichips
PackageSSOP-10-EP-150mil
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching130kHz~1MHz
Voltage - Input(DC)2.7V~40V
Output Current1A
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Hi6001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Hi6001 Documents

Hi6001 datasheets or manufacturer documentation.

Datasheet: Hi6001 Datasheet (PDF)

Hi6001 Schematic Symbol & PCB Footprint

The Hi6001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.