Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ESP8685H4
ESP8685H4 - 1
ESP8685H4 - 2
ESP8685H4 - 3
Extended1/3
* Images are for reference only
ESP8685H4
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP8685H4
JLCPCB Part #
C4944062
Package
QFN-28(4x4)
Description
12bit 15 160MHz 32 Bit 384KB 400KB Built-in+External FLASH RISC-V Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Storage encryption、Infrared remote control QFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerEspressif Systems
PackageQFN-28(4x4)
Program Memory TypeFLASH
RAM Size400KB
CPU CoreRISC-V
Number of I/O15
Oscillator TypeBuilt-in+External
CPU Maximum Speed160MHz
Program Storage Size384KB
Core Size32 Bit
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Storage encryption、Infrared remote control
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ESP8685H4
ESP8685H4

* Images are for reference only

ESP8685H4

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8685H4
JLCPCB Part #
C4944062
Package
QFN-28(4x4)
Description
12bit 15 160MHz 32 Bit 384KB 400KB Built-in+External FLASH RISC-V Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Storage encryption、Infrared remote control QFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8685H4

* Images are for reference only

ESP8685H4
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8685H4
JLCPCB Part #
C4944062
Package
QFN-28(4x4)
Description
12bit 15 160MHz 32 Bit 384KB 400KB Built-in+External FLASH RISC-V Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Storage encryption、Infrared remote control QFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8685H4 Specifications

ESP8685H4 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerEspressif Systems
PackageQFN-28(4x4)
Program Memory TypeFLASH
RAM Size400KB
CPU CoreRISC-V
Number of I/O15
Oscillator TypeBuilt-in+External
CPU Maximum Speed160MHz
Program Storage Size384KB
Core Size32 Bit
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Storage encryption、Infrared remote control
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP8685H4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP8685H4 Documents

ESP8685H4 datasheets or manufacturer documentation.

Datasheet: ESP8685H4 Datasheet (PDF)

ESP8685H4 Schematic Symbol & PCB Footprint

The ESP8685H4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.