Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1305C1RPVR
TRF1305C1RPVR - 1
TRF1305C1RPVR - 2
TRF1305C1RPVR - 3
Extended1/3
* Images are for reference only
TRF1305C1RPVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF1305C1RPVR
JLCPCB Part #
C49435835
Package
WQFN-12-EP(2x2)
Description
-40℃~+105℃ 0Hz~7GHz 108mA 11.3dB 14dB 15.3dBm 4.75V~5.25V 43.5dBm 5dB Low-power mode WQFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-12-EP(2x2)
Frequency Range0Hz~7GHz
Operating Temperature-40℃~+105℃
Input return loss14dB
Voltage - Supply4.75V~5.25V
Noise Figure11.3dB
FeaturesLow-power mode
P1dB15.3dBm
Current - Supply108mA
IP343.5dBm
Gain5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1305C1RPVR
TRF1305C1RPVR

* Images are for reference only

TRF1305C1RPVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1305C1RPVR
JLCPCB Part #
C49435835
Package
WQFN-12-EP(2x2)
Description
-40℃~+105℃ 0Hz~7GHz 108mA 11.3dB 14dB 15.3dBm 4.75V~5.25V 43.5dBm 5dB Low-power mode WQFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1305C1RPVR

* Images are for reference only

TRF1305C1RPVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1305C1RPVR
JLCPCB Part #
C49435835
Package
WQFN-12-EP(2x2)
Description
-40℃~+105℃ 0Hz~7GHz 108mA 11.3dB 14dB 15.3dBm 4.75V~5.25V 43.5dBm 5dB Low-power mode WQFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1305C1RPVR Specifications

TRF1305C1RPVR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-12-EP(2x2)
Frequency Range0Hz~7GHz
Operating Temperature-40℃~+105℃
Input return loss14dB
Voltage - Supply4.75V~5.25V
Noise Figure11.3dB
FeaturesLow-power mode
P1dB15.3dBm
Current - Supply108mA
IP343.5dBm
Gain5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF1305C1RPVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF1305C1RPVR Schematic Symbol & PCB Footprint

The TRF1305C1RPVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.