


- Manufacturer
- MFR.Part #
- HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K)
- JLCPCB Part #
- C49435767
- Package
- SMD2835-2P
- Description
- SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835-2P | |
| Color Temperature | 4750K~5300K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.74mm x 3.2mm square LED | |
| Power(Watts) | 1.05W | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3V |

* Images are for reference only
HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K)
Extended- Manufacturer
- MFR.Part #
- HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K)
- JLCPCB Part #
- C49435767
- Package
- SMD2835-2P
- Description
- SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K)
- JLCPCB Part #
- C49435767
- Package
- SMD2835-2P
- Description
- SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K) Specifications
HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835-2P | |
| Color Temperature | 4750K~5300K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.74mm x 3.2mm square LED | |
| Power(Watts) | 1.05W | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K) Schematic Symbol & PCB Footprint
The HL-AS-2835D90W-2-S1-08L-PCT-HR3-ZW-P6(4750K-5300K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.