


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD-6P,5x5mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 1.6mm | |
| Width | 4.85mm | |
| Forward Current - R | 20mA | |
| Luminous Intensity - B | 330mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1500mcd | |
| Power(Watts) - G | 105mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 310mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 620nm | |
| Power(Watts) - B | 105mW | |
| Length | 5.35mm | |
| Dominant Wavelength - G | 518nm~528nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 617nm~627nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-AF-5060H248BS36FU76GC-S1-TLD-B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD-6P,5x5mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 1.6mm | |
| Width | 4.85mm | |
| Forward Current - R | 20mA | |
| Luminous Intensity - B | 330mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1500mcd | |
| Power(Watts) - G | 105mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 310mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 620nm | |
| Power(Watts) - B | 105mW | |
| Length | 5.35mm | |
| Dominant Wavelength - G | 518nm~528nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 617nm~627nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AF-5060H248BS36FU76GC-S1-TLD-B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL-AF-5060H248BS36FU76GC-S1-TLD-B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.