
* Images are for reference only
HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (5700K-6500K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (5700K-6500K)
- JLCPCB Part #
- C49435735
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 3 in series 5700K~6500K 9.6V Cold White Frosted Yellow Lens SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2379
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2379
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0231
600+
$0.0194
4000+
$0.0173
8000+
$0.0153
20000+
$0.0143
Related Products

HL-AS-2835D1W-2C-S1-08L-PCT-HR3(R9)(5700K-6500K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0249

JK2835AWT-X-B30EF0000-N0000001
CREE LED
$0.0837

JK2835BWT-W-U50EC0000-N0000001
CREE LED
$0.0424

JE2835AWT-00-0000-000A0ZF627E
CREE LED
$0.0930

EAHC2835WD1
Everlight Elec
$0.2537

JE2835BWT-N-Z65GA0000-N0000001
CREE LED
$0.1394
Welcome back, may I help you?