


- Manufacturer
- MFR.Part #
- AACT4532R110-W2
- JLCPCB Part #
- C49420302
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+150℃ 10MΩ 11uH@100kHz 125V 250mA 300Ω@10MHz、600Ω@10MHz 50V 600mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD-4P,4.5x3.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 300Ω@10MHz、600Ω@10MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 250mA | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
AACT4532R110-W2
Extended- Manufacturer
- MFR.Part #
- AACT4532R110-W2
- JLCPCB Part #
- C49420302
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+150℃ 10MΩ 11uH@100kHz 125V 250mA 300Ω@10MHz、600Ω@10MHz 50V 600mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AACT4532R110-W2
- JLCPCB Part #
- C49420302
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+150℃ 10MΩ 11uH@100kHz 125V 250mA 300Ω@10MHz、600Ω@10MHz 50V 600mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AACT4532R110-W2 Specifications
AACT4532R110-W2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD-4P,4.5x3.2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 300Ω@10MHz、600Ω@10MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 250mA | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AACT4532R110-W2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AACT4532R110-W2 Schematic Symbol & PCB Footprint
The AACT4532R110-W2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.