Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 5AIW2-5520-205-W0
5AIW2-5520-205-W0 - 1
5AIW2-5520-205-W0 - 2
5AIW2-5520-205-W0 - 3
Extended1/3
* Images are for reference only
5AIW2-5520-205-W0
Attributes
Value
Manufacturer
SAMZO
MFR.Part #
5AIW2-5520-205-W0
JLCPCB Part #
C49393657
Package
Push-Pull,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1.5mm 10P 1A 2 2x5P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSAMZO
PackagePush-Pull,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1.5mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins10P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x5P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 5AIW2-5520-205-W0
5AIW2-5520-205-W0

* Images are for reference only

5AIW2-5520-205-W0

Extended
Manufacturer

SAMZO

MFR.Part #
5AIW2-5520-205-W0
JLCPCB Part #
C49393657
Package
Push-Pull,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1.5mm 10P 1A 2 2x5P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5AIW2-5520-205-W0

* Images are for reference only

5AIW2-5520-205-W0
Extended
Manufacturer

SAMZO

MFR.Part #
5AIW2-5520-205-W0
JLCPCB Part #
C49393657
Package
Push-Pull,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1.5mm 10P 1A 2 2x5P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5AIW2-5520-205-W0 Specifications

5AIW2-5520-205-W0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSAMZO
PackagePush-Pull,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1.5mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins10P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x5P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5AIW2-5520-205-W0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5AIW2-5520-205-W0 Schematic Symbol & PCB Footprint

The 5AIW2-5520-205-W0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.