Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. CM4221-SOPTA
CM4221-SOPTA - 1
CM4221-SOPTA - 2
CM4221-SOPTA - 3
Extended1/3
* Images are for reference only
CM4221-SOPTA
Attributes
Value
Manufacturer
CIMO
MFR.Part #
CM4221-SOPTA
JLCPCB Part #
C49384368
Package
SOP-8-150mil
Description
-18V~-2.3V、2.3V~18V -40℃~+125℃ 0.03% 1.1mA 10us 130dB 1V/V~1000V/V 1pA/℃ 2.4V/us 200pA 200pA 25uV 300nV/℃ 7nV/√Hz@1kHz 80dB External resistor gain SOP-8-150mil Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerCIMO
PackageSOP-8-150mil
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)200pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2.4V/us
Quiescent Current(Iq)1.1mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)80dB
Gain Error0.03%
Input Voltage Noise Density7nV/√Hz@1kHz
Settling time10us
FeaturesExternal resistor gain
Ib - Input Bias Current200pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-2.3V、2.3V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. CM4221-SOPTA
CM4221-SOPTA

* Images are for reference only

CM4221-SOPTA

Extended
Manufacturer

CIMO

MFR.Part #
CM4221-SOPTA
JLCPCB Part #
C49384368
Package
SOP-8-150mil
Description
-18V~-2.3V、2.3V~18V -40℃~+125℃ 0.03% 1.1mA 10us 130dB 1V/V~1000V/V 1pA/℃ 2.4V/us 200pA 200pA 25uV 300nV/℃ 7nV/√Hz@1kHz 80dB External resistor gain SOP-8-150mil Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM4221-SOPTA

* Images are for reference only

CM4221-SOPTA
Extended
Manufacturer

CIMO

MFR.Part #
CM4221-SOPTA
JLCPCB Part #
C49384368
Package
SOP-8-150mil
Description
-18V~-2.3V、2.3V~18V -40℃~+125℃ 0.03% 1.1mA 10us 130dB 1V/V~1000V/V 1pA/℃ 2.4V/us 200pA 200pA 25uV 300nV/℃ 7nV/√Hz@1kHz 80dB External resistor gain SOP-8-150mil Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM4221-SOPTA Specifications

CM4221-SOPTA technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerCIMO
PackageSOP-8-150mil
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)200pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2.4V/us
Quiescent Current(Iq)1.1mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)80dB
Gain Error0.03%
Input Voltage Noise Density7nV/√Hz@1kHz
Settling time10us
FeaturesExternal resistor gain
Ib - Input Bias Current200pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-2.3V、2.3V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM4221-SOPTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM4221-SOPTA Schematic Symbol & PCB Footprint

The CM4221-SOPTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.