Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LT3042EMSE(TOKMAS)
LT3042EMSE(TOKMAS) - 1
LT3042EMSE(TOKMAS) - 2
LT3042EMSE(TOKMAS) - 3
Extended1/3
* Images are for reference only
LT3042EMSE(TOKMAS)
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
LT3042EMSE(TOKMAS)
JLCPCB Part #
C49383092
Package
MSOP-10
Description
1 1.6uVrms 120dB@(100Hz) 200mA 20V 330mV 500mV~16V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTokmas
PackageMSOP-10
Power Supply Rejection Ratio (PSRR)120dB@(100Hz)
Noise1.6uVrms
Output TypeAdjustable
Voltage - Supply20V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse-polarity current protection、Adjustable current limiting
Output ConfigurationPositive
Voltage Dropout330mV
Output Voltage500mV~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LT3042EMSE(TOKMAS)
LT3042EMSE(TOKMAS)

* Images are for reference only

LT3042EMSE(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
LT3042EMSE(TOKMAS)
JLCPCB Part #
C49383092
Package
MSOP-10
Description
1 1.6uVrms 120dB@(100Hz) 200mA 20V 330mV 500mV~16V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT3042EMSE(TOKMAS)

* Images are for reference only

LT3042EMSE(TOKMAS)
Extended
Manufacturer

Tokmas

MFR.Part #
LT3042EMSE(TOKMAS)
JLCPCB Part #
C49383092
Package
MSOP-10
Description
1 1.6uVrms 120dB@(100Hz) 200mA 20V 330mV 500mV~16V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT3042EMSE(TOKMAS) Specifications

LT3042EMSE(TOKMAS) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTokmas
PackageMSOP-10
Power Supply Rejection Ratio (PSRR)120dB@(100Hz)
Noise1.6uVrms
Output TypeAdjustable
Voltage - Supply20V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse-polarity current protection、Adjustable current limiting
Output ConfigurationPositive
Voltage Dropout330mV
Output Voltage500mV~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3042EMSE(TOKMAS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT3042EMSE(TOKMAS) Schematic Symbol & PCB Footprint

The LT3042EMSE(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.