


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | TO-18 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | UVA | |
| Half wave width | 25nm@UVA | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Viewing Angle | 15° | |
| Forward Current | 150mA@UVA | |
| Antistatic Ability | 250V | |
| Reverse Leakage Current (Ir) | 10uA@UVA | |
| Peak Wavelength | 405nm@UVA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-TO18F2D-4001030-1P2L13.5-S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | TO-18 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | UVA | |
| Half wave width | 25nm@UVA | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Viewing Angle | 15° | |
| Forward Current | 150mA@UVA | |
| Antistatic Ability | 250V | |
| Reverse Leakage Current (Ir) | 10uA@UVA | |
| Peak Wavelength | 405nm@UVA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-TO18F2D-4001030-1P2L13.5-S1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JNJ-L-TO18F2D-4001030-1P2L13.5-S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.