


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 60mA、150mA | |
| Viewing Angle | 30° | |
| Luminous Intensity | 8cd、15cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-3036CW30-59020-SL-J2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 60mA、150mA | |
| Viewing Angle | 30° | |
| Luminous Intensity | 8cd、15cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-3036CW30-59020-SL-J2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JNJ-L-3036CW30-59020-SL-J2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.