This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JNJ-L-3036FW60B-56509-SLW-J2-F1

Extended
Manufacturer
JNJ OPTOELECTRONICS
MFR.Part #
JNJ-L-3036FW60B-56509-SLW-J2-F1
JLCPCB Part #
C49382741
Package
SMD2835
Description
-40℃~+100℃ 1.5cd 1.8V 20mA 3mm x 3.6mm square LED 565nm 60° Discrete Diode Top-mount Water Clear Yellow Green SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 964

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 964

In-stock Item Pricing

Qty Unit Price
1+ $0.0495
100+ $0.0394
300+ $0.0344
2000+ $0.0307
4000+ $0.0276
10000+ $0.0262
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons