


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | MSKSEMI | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Digit Drive Current | 150mA | |
| Configuration | 8 Segment x 4 Digit | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 300uA | |
| Features | PWM dimming、BCD input latch function、Internal reset function | |
| Segment Drive Current | 25mA | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS1650(SOP16) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | MSKSEMI | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Digit Drive Current | 150mA | |
| Configuration | 8 Segment x 4 Digit | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 300uA | |
| Features | PWM dimming、BCD input latch function、Internal reset function | |
| Segment Drive Current | 25mA | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS1650(SOP16). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MS1650(SOP16) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.