
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Single Supply | 2.3V~18V | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 900uA | |
| Power Supply Rejection Ratio (PSRR) | 140dB | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Gain Error | 0.7% | |
| Settling time | 15us | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Current Drift (Ios TC) | 1.5pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD620ARZ-REEL7-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Single Supply | 2.3V~18V | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 900uA | |
| Power Supply Rejection Ratio (PSRR) | 140dB | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Gain Error | 0.7% | |
| Settling time | 15us | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Current Drift (Ios TC) | 1.5pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD620ARZ-REEL7-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AD620ARZ-REEL7-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.