


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Semiment | |
| Package | TO-94 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 14mV/Gs | |
| Linearity | ±0.2% | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 13mA | |
| Features | Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Under-voltage lockout | |
| Sensitivity Temperature Bleaching | 0%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC4643VB-G-BK-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Semiment | |
| Package | TO-94 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 14mV/Gs | |
| Linearity | ±0.2% | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 13mA | |
| Features | Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Under-voltage lockout | |
| Sensitivity Temperature Bleaching | 0%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4643VB-G-BK-Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC4643VB-G-BK-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.