


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Package | DIP-16 | |
| Current - Output High(IOH) | 600mA | |
| Number of Drivers | 4 | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 2mA | |
| Fall Time | 250ns | |
| Rise Time | 250ns | |
| Input Logic Level - High | 2.3V | |
| Voltage - Supply | 4.5V~36V | |
| Features | Overtemperature protection (OTP) | |
| Current - Output Low(IOL) | 600mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX293D-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Package | DIP-16 | |
| Current - Output High(IOH) | 600mA | |
| Number of Drivers | 4 | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 2mA | |
| Fall Time | 250ns | |
| Rise Time | 250ns | |
| Input Logic Level - High | 2.3V | |
| Voltage - Supply | 4.5V~36V | |
| Features | Overtemperature protection (OTP) | |
| Current - Output Low(IOL) | 600mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX293D-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX293D-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.