PTHS252010-R68M - 1
PTHS252010-R68M - 2
PTHS252010-R68M - 3
Extended1/3
* Images are for reference only
PTHS252010-R68M
Attributes
Value
Manufacturer
MFR.Part #
PTHS252010-R68M
JLCPCB Part #
C49333068
Package
1008
Description
-40℃~+125℃ 27mΩ 5.5A 5A 680nH Molded inductor ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerHYHONGYEX
Package1008
Operating Temperature-40℃~+125℃
Inductance680nH
Current - Saturation(Isat)5.5A
TypeMolded inductor
Current Rating5A
Tolerance±20%
DC Resistance(DCR)27mΩ