SMAFJ7.0A-MS - 1
SMAFJ7.0A-MS - 2
SMAFJ7.0A-MS - 3
Extended1/3
* Images are for reference only
SMAFJ7.0A-MS
Attributes
Value
Manufacturer
MFR.Part #
SMAFJ7.0A-MS
JLCPCB Part #
C49331121
Package
SMAF
Description
-55℃~+175℃ 12V 200uA 33.3A@10/1000us 390pF 400W@10/1000us 7V 8.6V SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSMAF
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Peak Pulse Current (Ipp)33.3A@10/1000us
Voltage - Breakdown8.6V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)200uA