Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BW315MNX1304
BW315MNX1304 - 1
BW315MNX1304 - 2
BW315MNX1304 - 3
Extended1/3
* Images are for reference only
BW315MNX1304
Attributes
Value
Manufacturer
BAT WIRELESS
MFR.Part #
BW315MNX1304
JLCPCB Part #
C49330092
Package
SMD
Description
-45℃~+85℃ 1.6mm 10MHz 13mm 1dBi 2.5 315MHz 4.2mm 50W 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackageSMD
VSWR2.5
Operating Temperature-45℃~+85℃
Antenna TypePatch Antenna
Peak Gain1dBi
Length13mm
Bandwidth10MHz
Height1.6mm
Frequency(Center/Band)315MHz
Impedance50Ω
Width4.2mm
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BW315MNX1304
BW315MNX1304

* Images are for reference only

BW315MNX1304

Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BW315MNX1304
JLCPCB Part #
C49330092
Package
SMD
Description
-45℃~+85℃ 1.6mm 10MHz 13mm 1dBi 2.5 315MHz 4.2mm 50W 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW315MNX1304

* Images are for reference only

BW315MNX1304
Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BW315MNX1304
JLCPCB Part #
C49330092
Package
SMD
Description
-45℃~+85℃ 1.6mm 10MHz 13mm 1dBi 2.5 315MHz 4.2mm 50W 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW315MNX1304 Specifications

BW315MNX1304 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackageSMD
VSWR2.5
Operating Temperature-45℃~+85℃
Antenna TypePatch Antenna
Peak Gain1dBi
Length13mm
Bandwidth10MHz
Height1.6mm
Frequency(Center/Band)315MHz
Impedance50Ω
Width4.2mm
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW315MNX1304. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BW315MNX1304 Schematic Symbol & PCB Footprint

The BW315MNX1304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.