Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BW2.4MNX5020
BW2.4MNX5020 - 1
BW2.4MNX5020 - 2
BW2.4MNX5020 - 3
Extended1/3
* Images are for reference only
BW2.4MNX5020
Attributes
Value
Manufacturer
BAT WIRELESS
MFR.Part #
BW2.4MNX5020
JLCPCB Part #
C49330091
Package
SMD
Description
-45℃~+85℃ 100MHz 1mm 2.45GHz 2mm 4.3dBi 50W 50Ω 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackageSMD
Operating Temperature-45℃~+85℃
Peak Gain4.3dBi
Antenna TypePatch Antenna
Length5mm
Bandwidth100MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BW2.4MNX5020
BW2.4MNX5020

* Images are for reference only

BW2.4MNX5020

Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BW2.4MNX5020
JLCPCB Part #
C49330091
Package
SMD
Description
-45℃~+85℃ 100MHz 1mm 2.45GHz 2mm 4.3dBi 50W 50Ω 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW2.4MNX5020

* Images are for reference only

BW2.4MNX5020
Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BW2.4MNX5020
JLCPCB Part #
C49330091
Package
SMD
Description
-45℃~+85℃ 100MHz 1mm 2.45GHz 2mm 4.3dBi 50W 50Ω 5mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW2.4MNX5020 Specifications

BW2.4MNX5020 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackageSMD
Operating Temperature-45℃~+85℃
Peak Gain4.3dBi
Antenna TypePatch Antenna
Length5mm
Bandwidth100MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW2.4MNX5020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BW2.4MNX5020 Schematic Symbol & PCB Footprint

The BW2.4MNX5020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.