Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. ZX-PZ2.0-1-6PZZ
ZX-PZ2.0-1-6PZZ - 1
ZX-PZ2.0-1-6PZZ - 2
ZX-PZ2.0-1-6PZZ - 3
Extended1/3
* Images are for reference only
ZX-PZ2.0-1-6PZZ
Attributes
Value
Manufacturer
Megastar
MFR.Part #
ZX-PZ2.0-1-6PZZ
JLCPCB Part #
C49326240
Package
Plugin,P=2.0mm
Description
-40℃~+105℃ 1 1.5A 1x6P 2.8mm 2mm 2mm 3.9mm 6P Black Brass Gold Square pin Through Hole Plugin,P=2.0mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMegastar
PackagePlugin,P=2.0mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating1.5A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P
Pitch2mm
Contact MaterialBrass
Pin Structure1x6P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. ZX-PZ2.0-1-6PZZ
ZX-PZ2.0-1-6PZZ

* Images are for reference only

ZX-PZ2.0-1-6PZZ

Extended
Manufacturer

Megastar

MFR.Part #
ZX-PZ2.0-1-6PZZ
JLCPCB Part #
C49326240
Package
Plugin,P=2.0mm
Description
-40℃~+105℃ 1 1.5A 1x6P 2.8mm 2mm 2mm 3.9mm 6P Black Brass Gold Square pin Through Hole Plugin,P=2.0mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX-PZ2.0-1-6PZZ

* Images are for reference only

ZX-PZ2.0-1-6PZZ
Extended
Manufacturer

Megastar

MFR.Part #
ZX-PZ2.0-1-6PZZ
JLCPCB Part #
C49326240
Package
Plugin,P=2.0mm
Description
-40℃~+105℃ 1 1.5A 1x6P 2.8mm 2mm 2mm 3.9mm 6P Black Brass Gold Square pin Through Hole Plugin,P=2.0mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX-PZ2.0-1-6PZZ Specifications

ZX-PZ2.0-1-6PZZ technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMegastar
PackagePlugin,P=2.0mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating1.5A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P
Pitch2mm
Contact MaterialBrass
Pin Structure1x6P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX-PZ2.0-1-6PZZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZX-PZ2.0-1-6PZZ Schematic Symbol & PCB Footprint

The ZX-PZ2.0-1-6PZZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.