Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. UK-B0215G43-DP25Y
UK-B0215G43-DP25Y - 1
UK-B0215G43-DP25Y - 2
UK-B0215G43-DP25Y - 3
UK-B0215G43-DP25Y - 4
Extended1/4
* Images are for reference only
UK-B0215G43-DP25Y
Attributes
Value
Manufacturer
USAKRO
MFR.Part #
UK-B0215G43-DP25Y
JLCPCB Part #
C493228
Package
弯插,6.5x3.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.5mm 4.3mm 50mA 6.5mm No PC Pin Rectangular Button Right Angle SPST White Without Bracket 弯插,6.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerUSAKRO
Package弯插,6.5x3.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Operating Force2.5N
Length6.5mm
Life100,000 cycles
With LampNo
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. UK-B0215G43-DP25Y
UK-B0215G43-DP25Y

* Images are for reference only

UK-B0215G43-DP25Y

Extended
Manufacturer

USAKRO

MFR.Part #
UK-B0215G43-DP25Y
JLCPCB Part #
C493228
Package
弯插,6.5x3.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.5mm 4.3mm 50mA 6.5mm No PC Pin Rectangular Button Right Angle SPST White Without Bracket 弯插,6.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UK-B0215G43-DP25Y

* Images are for reference only

UK-B0215G43-DP25Y
Extended
Manufacturer

USAKRO

MFR.Part #
UK-B0215G43-DP25Y
JLCPCB Part #
C493228
Package
弯插,6.5x3.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.5mm 4.3mm 50mA 6.5mm No PC Pin Rectangular Button Right Angle SPST White Without Bracket 弯插,6.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UK-B0215G43-DP25Y Specifications

UK-B0215G43-DP25Y technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerUSAKRO
Package弯插,6.5x3.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Operating Force2.5N
Length6.5mm
Life100,000 cycles
With LampNo
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-B0215G43-DP25Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UK-B0215G43-DP25Y Documents

UK-B0215G43-DP25Y datasheets or manufacturer documentation.

Datasheet: UK-B0215G43-DP25Y Datasheet (PDF)

UK-B0215G43-DP25Y Schematic Symbol & PCB Footprint

The UK-B0215G43-DP25Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.