


- Manufacturer
- MFR.Part #
- DO4407A
- JLCPCB Part #
- C49317983
- Package
- SOP-8
- Description
- 1 P-Channel 1.6V 12A 2.79nF 3.3W 30V 30nC@10V 315pF 341pF 9.3mΩ@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | SOP-8 | |
| Input Capacitance(Ciss) | 2.79nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 315pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 341pF | |
| Pd - Power Dissipation | 3.3W | |
| RDS(on) | 9.3mΩ@10V |

* Images are for reference only
DO4407A
Extended- Manufacturer
- MFR.Part #
- DO4407A
- JLCPCB Part #
- C49317983
- Package
- SOP-8
- Description
- 1 P-Channel 1.6V 12A 2.79nF 3.3W 30V 30nC@10V 315pF 341pF 9.3mΩ@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DO4407A
- JLCPCB Part #
- C49317983
- Package
- SOP-8
- Description
- 1 P-Channel 1.6V 12A 2.79nF 3.3W 30V 30nC@10V 315pF 341pF 9.3mΩ@10V P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DO4407A Specifications
DO4407A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | SOP-8 | |
| Input Capacitance(Ciss) | 2.79nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 315pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 341pF | |
| Pd - Power Dissipation | 3.3W | |
| RDS(on) | 9.3mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DO4407A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DO4407A Schematic Symbol & PCB Footprint
The DO4407A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.