Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LYF62001
LYF62001 - 1
LYF62001 - 2
LYF62001 - 3
Extended1/3
* Images are for reference only
LYF62001
Attributes
Value
Manufacturer
POWLICON
MFR.Part #
LYF62001
JLCPCB Part #
C49309265
Package
QFN-40(5x5)
Description
-40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~30V 3.2V~32V 90uA Adjustable Buck-Boost Buck-Boost External Yes QFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerPOWLICON
PackageQFN-40(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching150kHz、300kHz
Voltage - Supply3.2V~32V
Output TypeAdjustable
Output Current20A
Quiescent Current90uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、Dynamic voltage scaling、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage2V~30V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LYF62001
LYF62001

* Images are for reference only

LYF62001

Extended
Manufacturer

POWLICON

MFR.Part #
LYF62001
JLCPCB Part #
C49309265
Package
QFN-40(5x5)
Description
-40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~30V 3.2V~32V 90uA Adjustable Buck-Boost Buck-Boost External Yes QFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LYF62001

* Images are for reference only

LYF62001
Extended
Manufacturer

POWLICON

MFR.Part #
LYF62001
JLCPCB Part #
C49309265
Package
QFN-40(5x5)
Description
-40℃~+125℃@(TA) 150kHz、300kHz 2 20A 2V~30V 3.2V~32V 90uA Adjustable Buck-Boost Buck-Boost External Yes QFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LYF62001 Specifications

LYF62001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerPOWLICON
PackageQFN-40(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching150kHz、300kHz
Voltage - Supply3.2V~32V
Output TypeAdjustable
Output Current20A
Quiescent Current90uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting、Dynamic voltage scaling、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage2V~30V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LYF62001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LYF62001 Schematic Symbol & PCB Footprint

The LYF62001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.