Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. JTD7336
JTD7336 - 1
JTD7336 - 2
JTD7336 - 3
Extended1/3
* Images are for reference only
JTD7336
Attributes
Value
Manufacturer
JTD
MFR.Part #
JTD7336
JLCPCB Part #
C49308258
Package
SOT-89-3L
Description
-40℃~+85℃ 1 1.5uA 180mV@(100mA) 3.6V 300mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJTD
PackageSOT-89-3L
Operating Temperature-40℃~+85℃
standby current1.5uA
Output TypeFixed
Voltage - Supply24V
Output Current300mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3.6V
Voltage Dropout180mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. JTD7336
JTD7336

* Images are for reference only

JTD7336

Extended
Manufacturer

JTD

MFR.Part #
JTD7336
JLCPCB Part #
C49308258
Package
SOT-89-3L
Description
-40℃~+85℃ 1 1.5uA 180mV@(100mA) 3.6V 300mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTD7336

* Images are for reference only

JTD7336
Extended
Manufacturer

JTD

MFR.Part #
JTD7336
JLCPCB Part #
C49308258
Package
SOT-89-3L
Description
-40℃~+85℃ 1 1.5uA 180mV@(100mA) 3.6V 300mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTD7336 Specifications

JTD7336 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJTD
PackageSOT-89-3L
Operating Temperature-40℃~+85℃
standby current1.5uA
Output TypeFixed
Voltage - Supply24V
Output Current300mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3.6V
Voltage Dropout180mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTD7336. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JTD7336 Schematic Symbol & PCB Footprint

The JTD7336 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.