
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20(3.5x3.5) | |
| Length | 3.5mm | |
| Number of Lines | 4 | |
| Voltage Rating | 2.7V~4.5V | |
| FET Type | Integrated FET | |
| Height | 1mm | |
| Mounting Type | Surface Mount | |
| RDS(on) | 272mΩ | |
| Width | 3.5mm | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPD4S201TRGRRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20(3.5x3.5) | |
| Length | 3.5mm | |
| Number of Lines | 4 | |
| Voltage Rating | 2.7V~4.5V | |
| FET Type | Integrated FET | |
| Height | 1mm | |
| Mounting Type | Surface Mount | |
| RDS(on) | 272mΩ | |
| Width | 3.5mm | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD4S201TRGRRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPD4S201TRGRRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.