



- Manufacturer
- MFR.Part #
- TS-1093C-A1B3-D1
- JLCPCB Part #
- C493030
- Package
- Plugin,6x6mm
- Description
- 2.5N 4.3mm 6mm 6mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Plugin,6x6mm | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 6mm |

* Images are for reference only
TS-1093C-A1B3-D1
Extended- Manufacturer
- MFR.Part #
- TS-1093C-A1B3-D1
- JLCPCB Part #
- C493030
- Package
- Plugin,6x6mm
- Description
- 2.5N 4.3mm 6mm 6mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS-1093C-A1B3-D1
- JLCPCB Part #
- C493030
- Package
- Plugin,6x6mm
- Description
- 2.5N 4.3mm 6mm 6mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1093C-A1B3-D1 Specifications
TS-1093C-A1B3-D1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Plugin,6x6mm | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1093C-A1B3-D1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS-1093C-A1B3-D1 Documents
TS-1093C-A1B3-D1 datasheets or manufacturer documentation.
Datasheet: TS-1093C-A1B3-D1 Datasheet (PDF)
TS-1093C-A1B3-D1 Schematic Symbol & PCB Footprint
The TS-1093C-A1B3-D1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.