TS-1093C-A13B3-D1 - 1
TS-1093C-A13B3-D1 - 2
TS-1093C-A13B3-D1 - 3
TS-1093C-A13B3-D1 - 4
Extended1/4
* Images are for reference only
TS-1093C-A13B3-D1
Attributes
Value
Manufacturer
MFR.Part #
TS-1093C-A13B3-D1
JLCPCB Part #
C493019
Package
Plugin,6x6mm
Description
10mm 2.5N 6mm 6mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagePlugin,6x6mm
Operating Force2.5N
Length6mm
Termination StylePC Pin
Actuator StyleRound Button
with BracketWith Bracket
Switch Height10mm
CircuitSPST
Mounting TypeRight Angle
With LampNo
Actuator/Cap ColorBlack
Width6mm