
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=7.8mm | |
| Thermal Time Constant | 1.57min | |
| Resistance Tolerance | ±25% | |
| Dissipation Factor | 32.4mW/℃ | |
| Resistance @ 25℃ | 120Ω | |
| Diameter (φD) | 22mm | |
| Pitch | 7.8mm | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL2212103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=7.8mm | |
| Thermal Time Constant | 1.57min | |
| Resistance Tolerance | ±25% | |
| Dissipation Factor | 32.4mW/℃ | |
| Resistance @ 25℃ | 120Ω | |
| Diameter (φD) | 22mm | |
| Pitch | 7.8mm | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL2212103. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SL2212103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.