Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-12D07VG4
SK-12D07VG4 - 1
SK-12D07VG4 - 2
SK-12D07VG4 - 3
Extended1/3
* Images are for reference only
SK-12D07VG4
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
SK-12D07VG4
JLCPCB Part #
C49284737
Package
Plugin
Description
200gf 300mA 4.7mm 5,000 cycles 50V 8.5mm 8.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXUNPU
PackagePlugin
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8.5mm
CircuitSPDT
Mounting TypeRight Angle
Operating Force200gf
Length8.7mm
Contact MaterialBrass
Life5,000 cycles
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-12D07VG4
SK-12D07VG4

* Images are for reference only

SK-12D07VG4

Extended
Manufacturer

XUNPU

MFR.Part #
SK-12D07VG4
JLCPCB Part #
C49284737
Package
Plugin
Description
200gf 300mA 4.7mm 5,000 cycles 50V 8.5mm 8.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-12D07VG4

* Images are for reference only

SK-12D07VG4
Extended
Manufacturer

XUNPU

MFR.Part #
SK-12D07VG4
JLCPCB Part #
C49284737
Package
Plugin
Description
200gf 300mA 4.7mm 5,000 cycles 50V 8.5mm 8.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-12D07VG4 Specifications

SK-12D07VG4 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXUNPU
PackagePlugin
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8.5mm
CircuitSPDT
Mounting TypeRight Angle
Operating Force200gf
Length8.7mm
Contact MaterialBrass
Life5,000 cycles
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-12D07VG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-12D07VG4 Schematic Symbol & PCB Footprint

The SK-12D07VG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.