



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Plugin,P=6.35mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| Y-Width of Bottom Edge on Board | 20.4mm | |
| Voltage Rating | 600V | |
| Number of Pins | 6P | |
| Current Rating | 15A | |
| Pitch | 6.35mm | |
| Pins Structure | 3x2P | |
| Row Spacing | 6.35mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 14mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M9848-3x2P-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Plugin,P=6.35mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| Y-Width of Bottom Edge on Board | 20.4mm | |
| Voltage Rating | 600V | |
| Number of Pins | 6P | |
| Current Rating | 15A | |
| Pitch | 6.35mm | |
| Pins Structure | 3x2P | |
| Row Spacing | 6.35mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 14mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M9848-3x2P-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M9848-3x2P-1 datasheets or manufacturer documentation.
Datasheet: M9848-3x2P-1 Datasheet (PDF)
The M9848-3x2P-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.