


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | CONNTEK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Rotate Speed | 120000rpm | |
| Supply Current | 11.6mA | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Voltage | 3V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis | |
| Minimum Field | 30mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 16bit | |
| Out Type | PWM、ABZ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTH7823-X-N-SOP8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | CONNTEK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Rotate Speed | 120000rpm | |
| Supply Current | 11.6mA | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Voltage | 3V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis | |
| Minimum Field | 30mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 16bit | |
| Out Type | PWM、ABZ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH7823-X-N-SOP8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTH7823-X-N-SOP8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.