Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. MT6826SJT-ACD
MT6826SJT-ACD - 1
MT6826SJT-ACD - 2
MT6826SJT-ACD - 3
Extended1/3
* Images are for reference only
MT6826SJT-ACD
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT6826SJT-ACD
JLCPCB Part #
C49257135
Package
QFN-24(4x4)
Description
-40℃~+125℃ 120000rpm 15bit 16 22mA 30mT 3V~5.5V 4096 Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout PWM、SPI、ABZ QFN-24(4x4) Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerNOVOSENSE
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Rotate Speed120000rpm
Supply Current22mA
Number of Conjugate Points of UVW16
Supply Voltage3V~5.5V
FeaturesIncremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout
Minimum Field30mT
Number of ABZ Pulses4096
Resolution15bit
Out TypePWM、SPI、ABZ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. MT6826SJT-ACD
MT6826SJT-ACD

* Images are for reference only

MT6826SJT-ACD

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6826SJT-ACD
JLCPCB Part #
C49257135
Package
QFN-24(4x4)
Description
-40℃~+125℃ 120000rpm 15bit 16 22mA 30mT 3V~5.5V 4096 Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout PWM、SPI、ABZ QFN-24(4x4) Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6826SJT-ACD

* Images are for reference only

MT6826SJT-ACD
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6826SJT-ACD
JLCPCB Part #
C49257135
Package
QFN-24(4x4)
Description
-40℃~+125℃ 120000rpm 15bit 16 22mA 30mT 3V~5.5V 4096 Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout PWM、SPI、ABZ QFN-24(4x4) Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6826SJT-ACD Specifications

MT6826SJT-ACD technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerNOVOSENSE
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Rotate Speed120000rpm
Supply Current22mA
Number of Conjugate Points of UVW16
Supply Voltage3V~5.5V
FeaturesIncremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout
Minimum Field30mT
Number of ABZ Pulses4096
Resolution15bit
Out TypePWM、SPI、ABZ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6826SJT-ACD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT6826SJT-ACD Schematic Symbol & PCB Footprint

The MT6826SJT-ACD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.