


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SST | |
| Package | SMD1612-4P | |
| Load Capacitance | 8pF | |
| Type | SMD crystal oscillator | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 38.4MHz |

* Images are for reference only
SCOYR38X40000LBPM
Extended- Manufacturer
- MFR.Part #
- SCOYR38X40000LBPM
- JLCPCB Part #
- C49256338
- Package
- SMD1612-4P
- Description
- 38.4MHz 50Ω 8pF SMD crystal oscillator SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCOYR38X40000LBPM
- JLCPCB Part #
- C49256338
- Package
- SMD1612-4P
- Description
- 38.4MHz 50Ω 8pF SMD crystal oscillator SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCOYR38X40000LBPM Specifications
SCOYR38X40000LBPM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SST | |
| Package | SMD1612-4P | |
| Load Capacitance | 8pF | |
| Type | SMD crystal oscillator | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 38.4MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCOYR38X40000LBPM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCOYR38X40000LBPM Schematic Symbol & PCB Footprint
The SCOYR38X40000LBPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.