Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M3025V-2x8P
M3025V-2x8P - 1
M3025V-2x8P - 2
M3025V-2x8P - 3
M3025V-2x8P - 4
Extended1/4
* Images are for reference only
M3025V-2x8P
Attributes
Value
Manufacturer
XFCN
MFR.Part #
M3025V-2x8P
JLCPCB Part #
C492546
Package
Plugin,P=3mm
Description
-40℃~+85℃ 16P 2 250V 2x8P 3mm 3mm 8 Brass PA66 Through Hole Tin Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXFCN
PackagePlugin,P=3mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating5A
Row Spacing3mm
Pins Structure2x8P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)27.65mm
Reference SeriesMicro-Fit(MX 3.0)
Contact PlatingTin
Number of Pins16P
Contact MaterialBrass
Pitch3mm
Supplementary FeaturesK Pin、With column
Z-Height of the Board9.9mm
Plastic MaterialPA66
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M3025V-2x8P
M3025V-2x8P

* Images are for reference only

M3025V-2x8P

Extended
Manufacturer

XFCN

MFR.Part #
M3025V-2x8P
JLCPCB Part #
C492546
Package
Plugin,P=3mm
Description
-40℃~+85℃ 16P 2 250V 2x8P 3mm 3mm 8 Brass PA66 Through Hole Tin Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3025V-2x8P

* Images are for reference only

M3025V-2x8P
Extended
Manufacturer

XFCN

MFR.Part #
M3025V-2x8P
JLCPCB Part #
C492546
Package
Plugin,P=3mm
Description
-40℃~+85℃ 16P 2 250V 2x8P 3mm 3mm 8 Brass PA66 Through Hole Tin Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3025V-2x8P Specifications

M3025V-2x8P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXFCN
PackagePlugin,P=3mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating5A
Row Spacing3mm
Pins Structure2x8P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)27.65mm
Reference SeriesMicro-Fit(MX 3.0)
Contact PlatingTin
Number of Pins16P
Contact MaterialBrass
Pitch3mm
Supplementary FeaturesK Pin、With column
Z-Height of the Board9.9mm
Plastic MaterialPA66
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M3025V-2x8P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M3025V-2x8P Documents

M3025V-2x8P datasheets or manufacturer documentation.

Datasheet: M3025V-2x8P Datasheet (PDF)

M3025V-2x8P Schematic Symbol & PCB Footprint

The M3025V-2x8P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.