CL1210FN150RP - 1
CL1210FN150RP - 2
CL1210FN150RP - 3
Extended1/3
* Images are for reference only
CL1210FN150RP
Attributes
Value
Manufacturer
MFR.Part #
CL1210FN150RP
JLCPCB Part #
C49254336
Package
1210
Description
-55℃~+70℃ 150Ω 200V 500mW Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Package1210
Resistance150Ω
Operating Temperature-55℃~+70℃
Power(Watts)500mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%