


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Number of Channels | 1 | |
| Voltage - Supply | 11V~32V | |
| Quiescent Current (Iq) | 1.2mA | |
| Sampling Rate | 50kHz | |
| Features | Built-in reference source |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP8001-OW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Number of Channels | 1 | |
| Voltage - Supply | 11V~32V | |
| Quiescent Current (Iq) | 1.2mA | |
| Sampling Rate | 50kHz | |
| Features | Built-in reference source |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8001-OW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP8001-OW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.