



- Manufacturer
- MFR.Part #
- M4202V-2x11P
- JLCPCB Part #
- C492534
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11 12.8mm 2 22P 2x11P 4.2mm 4.2mm 600V 9.6mm 9A Through Hole 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Plugin,P=4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 9.6mm | |
| Voltage Rating | 600V | |
| Number of Pins | 22P | |
| Current Rating | 9A | |
| Pitch | 4.2mm | |
| Pins Structure | 2x11P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 12.8mm | |
| Number of PINs Per Row | 11 |

* Images are for reference only
M4202V-2x11P
Extended- Manufacturer
- MFR.Part #
- M4202V-2x11P
- JLCPCB Part #
- C492534
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11 12.8mm 2 22P 2x11P 4.2mm 4.2mm 600V 9.6mm 9A Through Hole 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M4202V-2x11P
- JLCPCB Part #
- C492534
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11 12.8mm 2 22P 2x11P 4.2mm 4.2mm 600V 9.6mm 9A Through Hole 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M4202V-2x11P Specifications
M4202V-2x11P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Plugin,P=4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 9.6mm | |
| Voltage Rating | 600V | |
| Number of Pins | 22P | |
| Current Rating | 9A | |
| Pitch | 4.2mm | |
| Pins Structure | 2x11P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 12.8mm | |
| Number of PINs Per Row | 11 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M4202V-2x11P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M4202V-2x11P Documents
M4202V-2x11P datasheets or manufacturer documentation.
Datasheet: M4202V-2x11P Datasheet (PDF)
M4202V-2x11P Schematic Symbol & PCB Footprint
The M4202V-2x11P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.