Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RN8611(V2)
RN8611(V2) - 1
RN8611(V2) - 2
RN8611(V2) - 3
Extended1/3
* Images are for reference only
RN8611(V2)
Attributes
Value
Manufacturer
RENERGY
MFR.Part #
RN8611(V2)
JLCPCB Part #
C49252724
Package
LQFP-64L(7x7)
Description
LQFP-64L(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENERGY
PackageLQFP-64L(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed29.4912MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.3V~5.5V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M0
Number of I/O50
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RN8611(V2)
RN8611(V2)

* Images are for reference only

RN8611(V2)

Extended
Manufacturer

RENERGY

MFR.Part #
RN8611(V2)
JLCPCB Part #
C49252724
Package
LQFP-64L(7x7)
Description
LQFP-64L(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8611(V2)

* Images are for reference only

RN8611(V2)
Extended
Manufacturer

RENERGY

MFR.Part #
RN8611(V2)
JLCPCB Part #
C49252724
Package
LQFP-64L(7x7)
Description
LQFP-64L(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8611(V2) Specifications

RN8611(V2) technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENERGY
PackageLQFP-64L(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed29.4912MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.3V~5.5V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M0
Number of I/O50
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN8611(V2). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN8611(V2) Schematic Symbol & PCB Footprint

The RN8611(V2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.