Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. EHE0804220MFB
EHE0804220MFB
Extended
* Images are for reference only
EHE0804220MFB
Attributes
Value
Manufacturer
ABC
MFR.Part #
EHE0804220MFB
JLCPCB Part #
C49248091
Package
SMD,8.8x8.2mm
Description
115mΩ 22uH 4.5A 5A Consumer grade ±20% SMD,8.8x8.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,8.8x8.2mm
Current - Saturation(Isat)5A
Inductance22uH
Tolerance±20%
Current Rating4.5A
Application GradeConsumer grade
DC Resistance(DCR)115mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. EHE0804220MFB
EHE0804220MFB

* Images are for reference only

EHE0804220MFB

Extended
Manufacturer

ABC

MFR.Part #
EHE0804220MFB
JLCPCB Part #
C49248091
Package
SMD,8.8x8.2mm
Description
115mΩ 22uH 4.5A 5A Consumer grade ±20% SMD,8.8x8.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHE0804220MFB

* Images are for reference only

EHE0804220MFB
Extended
Manufacturer

ABC

MFR.Part #
EHE0804220MFB
JLCPCB Part #
C49248091
Package
SMD,8.8x8.2mm
Description
115mΩ 22uH 4.5A 5A Consumer grade ±20% SMD,8.8x8.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHE0804220MFB Specifications

EHE0804220MFB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,8.8x8.2mm
Current - Saturation(Isat)5A
Inductance22uH
Tolerance±20%
Current Rating4.5A
Application GradeConsumer grade
DC Resistance(DCR)115mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHE0804220MFB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EHE0804220MFB Schematic Symbol & PCB Footprint

The EHE0804220MFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.