Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW1210R47JLB
ESW1210R47JLB - 1
ESW1210R47JLB - 2
ESW1210R47JLB - 3
Extended1/3
* Images are for reference only
ESW1210R47JLB
Attributes
Value
Manufacturer
ABC
MFR.Part #
ESW1210R47JLB
JLCPCB Part #
C49247948
Package
SMD,3.5x2.9mm
Description
1Ω 45@150MHz 470nH 480MHz 490mA Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,3.5x2.9mm
Inductance470nH
TypeWire-wound chip inductor
Q @ Frequency45@150MHz
Frequency - Self Resonant480MHz
Tolerance±5%
Current Rating490mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW1210R47JLB
ESW1210R47JLB

* Images are for reference only

ESW1210R47JLB

Extended
Manufacturer

ABC

MFR.Part #
ESW1210R47JLB
JLCPCB Part #
C49247948
Package
SMD,3.5x2.9mm
Description
1Ω 45@150MHz 470nH 480MHz 490mA Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW1210R47JLB

* Images are for reference only

ESW1210R47JLB
Extended
Manufacturer

ABC

MFR.Part #
ESW1210R47JLB
JLCPCB Part #
C49247948
Package
SMD,3.5x2.9mm
Description
1Ω 45@150MHz 470nH 480MHz 490mA Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW1210R47JLB Specifications

ESW1210R47JLB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,3.5x2.9mm
Inductance470nH
TypeWire-wound chip inductor
Q @ Frequency45@150MHz
Frequency - Self Resonant480MHz
Tolerance±5%
Current Rating490mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESW1210R47JLB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESW1210R47JLB Schematic Symbol & PCB Footprint

The ESW1210R47JLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.