Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW060333NJLB
ESW060333NJLB - 1
ESW060333NJLB - 2
ESW060333NJLB - 3
Extended1/3
* Images are for reference only
ESW060333NJLB
Attributes
Value
Manufacturer
ABC
MFR.Part #
ESW060333NJLB
JLCPCB Part #
C49247923
Package
SMD,1.8x1.1mm
Description
2.3GHz 220mΩ 33nH 40@250MHz 600mA Wire-wound chip inductor ±5% SMD,1.8x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,1.8x1.1mm
Inductance33nH
TypeWire-wound chip inductor
Q @ Frequency40@250MHz
Frequency - Self Resonant2.3GHz
Tolerance±5%
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)220mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW060333NJLB
ESW060333NJLB

* Images are for reference only

ESW060333NJLB

Extended
Manufacturer

ABC

MFR.Part #
ESW060333NJLB
JLCPCB Part #
C49247923
Package
SMD,1.8x1.1mm
Description
2.3GHz 220mΩ 33nH 40@250MHz 600mA Wire-wound chip inductor ±5% SMD,1.8x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW060333NJLB

* Images are for reference only

ESW060333NJLB
Extended
Manufacturer

ABC

MFR.Part #
ESW060333NJLB
JLCPCB Part #
C49247923
Package
SMD,1.8x1.1mm
Description
2.3GHz 220mΩ 33nH 40@250MHz 600mA Wire-wound chip inductor ±5% SMD,1.8x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW060333NJLB Specifications

ESW060333NJLB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,1.8x1.1mm
Inductance33nH
TypeWire-wound chip inductor
Q @ Frequency40@250MHz
Frequency - Self Resonant2.3GHz
Tolerance±5%
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)220mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESW060333NJLB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESW060333NJLB Schematic Symbol & PCB Footprint

The ESW060333NJLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.