Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW04023N3JLB
ESW04023N3JLB - 1
ESW04023N3JLB - 2
ESW04023N3JLB - 3
Extended1/3
* Images are for reference only
ESW04023N3JLB
Attributes
Value
Manufacturer
ABC
MFR.Part #
ESW04023N3JLB
JLCPCB Part #
C49247913
Package
SMD,1.2x0.7mm
Description
24@250MHz 3.3nH 76mΩ 7GHz 840mA Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,1.2x0.7mm
Inductance3.3nH
TypeWire-wound chip inductor
Q @ Frequency24@250MHz
Frequency - Self Resonant7GHz
Tolerance±5%
Current Rating840mA
Application GradeConsumer grade
DC Resistance(DCR)76mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ESW04023N3JLB
ESW04023N3JLB

* Images are for reference only

ESW04023N3JLB

Extended
Manufacturer

ABC

MFR.Part #
ESW04023N3JLB
JLCPCB Part #
C49247913
Package
SMD,1.2x0.7mm
Description
24@250MHz 3.3nH 76mΩ 7GHz 840mA Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW04023N3JLB

* Images are for reference only

ESW04023N3JLB
Extended
Manufacturer

ABC

MFR.Part #
ESW04023N3JLB
JLCPCB Part #
C49247913
Package
SMD,1.2x0.7mm
Description
24@250MHz 3.3nH 76mΩ 7GHz 840mA Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESW04023N3JLB Specifications

ESW04023N3JLB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
PackageSMD,1.2x0.7mm
Inductance3.3nH
TypeWire-wound chip inductor
Q @ Frequency24@250MHz
Frequency - Self Resonant7GHz
Tolerance±5%
Current Rating840mA
Application GradeConsumer grade
DC Resistance(DCR)76mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESW04023N3JLB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESW04023N3JLB Schematic Symbol & PCB Footprint

The ESW04023N3JLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.