Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. EHE0603100M2BP01
EHE0603100M2BP01 - 1
EHE0603100M2BP01 - 2
EHE0603100M2BP01 - 3
Extended1/3
* Images are for reference only
EHE0603100M2BP01
Attributes
Value
Manufacturer
ABC
MFR.Part #
EHE0603100M2BP01
JLCPCB Part #
C49247910
Package
SMD,6.6x6.6mm
Description
10uH 3A 6A 70mΩ ±20% SMD,6.6x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,6.6x6.6mm
Current - Saturation(Isat)6A
Inductance10uH
Tolerance±20%
Current Rating3A
Application GradeConsumer grade
DC Resistance(DCR)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. EHE0603100M2BP01
EHE0603100M2BP01

* Images are for reference only

EHE0603100M2BP01

Extended
Manufacturer

ABC

MFR.Part #
EHE0603100M2BP01
JLCPCB Part #
C49247910
Package
SMD,6.6x6.6mm
Description
10uH 3A 6A 70mΩ ±20% SMD,6.6x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHE0603100M2BP01

* Images are for reference only

EHE0603100M2BP01
Extended
Manufacturer

ABC

MFR.Part #
EHE0603100M2BP01
JLCPCB Part #
C49247910
Package
SMD,6.6x6.6mm
Description
10uH 3A 6A 70mΩ ±20% SMD,6.6x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EHE0603100M2BP01 Specifications

EHE0603100M2BP01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,6.6x6.6mm
Current - Saturation(Isat)6A
Inductance10uH
Tolerance±20%
Current Rating3A
Application GradeConsumer grade
DC Resistance(DCR)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHE0603100M2BP01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EHE0603100M2BP01 Schematic Symbol & PCB Footprint

The EHE0603100M2BP01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.