Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ESR04036R8MLB
ESR04036R8MLB - 1
ESR04036R8MLB - 2
ESR04036R8MLB - 3
Extended1/3
* Images are for reference only
ESR04036R8MLB
Attributes
Value
Manufacturer
ABC
MFR.Part #
ESR04036R8MLB
JLCPCB Part #
C49247905
Package
SMD4.5x4mm
Description
1.45A 6.8uH 93.6mΩ Unshielded Inductor ±20% SMD4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD4.5x4mm
Inductance6.8uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating1.45A
DC Resistance(DCR)93.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ESR04036R8MLB
ESR04036R8MLB

* Images are for reference only

ESR04036R8MLB

Extended
Manufacturer

ABC

MFR.Part #
ESR04036R8MLB
JLCPCB Part #
C49247905
Package
SMD4.5x4mm
Description
1.45A 6.8uH 93.6mΩ Unshielded Inductor ±20% SMD4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESR04036R8MLB

* Images are for reference only

ESR04036R8MLB
Extended
Manufacturer

ABC

MFR.Part #
ESR04036R8MLB
JLCPCB Part #
C49247905
Package
SMD4.5x4mm
Description
1.45A 6.8uH 93.6mΩ Unshielded Inductor ±20% SMD4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESR04036R8MLB Specifications

ESR04036R8MLB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD4.5x4mm
Inductance6.8uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating1.45A
DC Resistance(DCR)93.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESR04036R8MLB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESR04036R8MLB Schematic Symbol & PCB Footprint

The ESR04036R8MLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.