



- Manufacturer
- MFR.Part #
- M2501R-K-02P
- JLCPCB Part #
- C492474
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 5.75mm PA Phosphor bronze Right Angle UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Pins Structure | 1x2P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.5mm | |
| Number of Pins | 2P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 5.75mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 |

* Images are for reference only
M2501R-K-02P
Extended- Manufacturer
- MFR.Part #
- M2501R-K-02P
- JLCPCB Part #
- C492474
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 5.75mm PA Phosphor bronze Right Angle UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M2501R-K-02P
- JLCPCB Part #
- C492474
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 5.75mm PA Phosphor bronze Right Angle UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2501R-K-02P Specifications
M2501R-K-02P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Pins Structure | 1x2P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.5mm | |
| Number of Pins | 2P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 5.75mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2501R-K-02P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2501R-K-02P Documents
M2501R-K-02P datasheets or manufacturer documentation.
Datasheet: M2501R-K-02P Datasheet (PDF)
M2501R-K-02P Schematic Symbol & PCB Footprint
The M2501R-K-02P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.