


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | INPAQ | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Junction Capacitance | 270pF | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 24V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 18V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLVS0603L04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | INPAQ | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Junction Capacitance | 270pF | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 24V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 18V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V | |
| Reverse Leakage Current (Ir) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVS0603L04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLVS0603L04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.