Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MLVS0402LE10
MLVS0402LE10
Extended
* Images are for reference only
MLVS0402LE10
Attributes
Value
Manufacturer
INPAQ
MFR.Part #
MLVS0402LE10
JLCPCB Part #
C49247131
Package
0402
Description
-40℃~+85℃ 10uA 12V 150V 3.5pF 65V Bidirectional Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerINPAQ
Package0402
Operating Temperature-40℃~+85℃
Junction Capacitance3.5pF
Number of ChannelsSingle-channel
Clamping Voltage150V
PolarityBidirectional
Voltage - Breakdown65V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MLVS0402LE10
MLVS0402LE10

* Images are for reference only

MLVS0402LE10

Extended
Manufacturer

INPAQ

MFR.Part #
MLVS0402LE10
JLCPCB Part #
C49247131
Package
0402
Description
-40℃~+85℃ 10uA 12V 150V 3.5pF 65V Bidirectional Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVS0402LE10

* Images are for reference only

MLVS0402LE10
Extended
Manufacturer

INPAQ

MFR.Part #
MLVS0402LE10
JLCPCB Part #
C49247131
Package
0402
Description
-40℃~+85℃ 10uA 12V 150V 3.5pF 65V Bidirectional Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVS0402LE10 Specifications

MLVS0402LE10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerINPAQ
Package0402
Operating Temperature-40℃~+85℃
Junction Capacitance3.5pF
Number of ChannelsSingle-channel
Clamping Voltage150V
PolarityBidirectional
Voltage - Breakdown65V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVS0402LE10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLVS0402LE10 Schematic Symbol & PCB Footprint

The MLVS0402LE10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.